Stäubli 280039-00721 LK205 test lead 750cm black 2mm banana plugs

Image Representative of Range

Stäubli 280039-00721 LK205 test lead 750cm black 2mm banana plugs

MPN
28.0039-00721
Brand
Staubli
EAN-13
2050003616744
Order Code
01-6828
Country of Origin
Switzerland
View Full Product Range (35)

Discontinued


Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.075m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2mm
Material PVC
Misc Attribute LK205
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 2mm
Type B Banana jack 2mm

Trustpilot