Stäubli 240239-22 SPP2-S safety test probe CAT III, red, with protective cap

MPN
24.0239-22
Brand
Staubli
EAN-13
4053199985241
Order Code
01-6824
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
5+ £4.74
10+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

With conical, rigid stainless steel tip. Two-sided chamfered handle guard. Rigid Ø 2 mm socket in the handle part, suitable for accepting spring-loaded Ø 2 mm plugs with rigid insulation sleeve. Supplied with protective cap.
Type Safety test probe
Colour Red
Jack Diameter 2
Max. Length 122mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Reading Category CAT III
Shaft Length 67mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot