Stäubli 240235-21 SPP4-S test probe CAT III black, conical tip, grip protection

MPN
24.0235-21
Brand
Staubli
EAN-13
4053199987238
Order Code
01-6820
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.16 £3.42
5+ £4.10 £3.36
10+ £4.04 £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Conical, rigid stainless steel tip with two-sided flattened grip protection collar. Rigid Ø 4 mm socket in the handle part, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulation sleeve. Supplied with protective cap.
Type Safety test probe
Colour Black
Jack Diameter 4mm
Max. Length 122mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Reading Category CAT III
Shaft Length 67mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot