Stäubli 240224-22 SKPS4 RT 4mm red safety probe, CAT II 1000V, heat resistant

Order Code:

01-6818

Brand: Staubli MPN: 24.0224-22 EAN-13: 4016138211504
  • Country of Origin: Germany
  • View All

Discontinued


Safety probe with wire-spring clip and flexible silicone-insulated shaft. Heat resistant: even brief contact with hot soldering iron will not damage it. Ribbed contact area for optimum voltage and current transfer.
Type Safety test probe
Clamping range diameter mm 2.5mm
Colour Red
Connection 4 mm jack connector
Height 45mm
Jack Diameter 4mm
Length 155mm
Max. clamping range 3.5mm
Misc Attribute SKPS4 RT
Nominal Current 4A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Shaft Length 90mm
Temperature Range -25 to +100°C
Tip material Spring steel wire
Width 12mm

Trustpilot