Stäubli 240224-21 SKPS4 safety terminal, 4mm jack, heat-resistant, black

MPN
24.0224-21
Brand
Staubli
EAN-13
4016138211511
Order Code
01-6817
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
5+ £9.11
10+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Safety probe with wire-spring clip and flexible silicone-insulated shaft. Heat resistant: even brief contact with hot soldering iron will not damage it. Ribbed contact area for optimum voltage and current transfer.
Type Safety test probe
Clamping range diameter 2.5mm
Colour Black
Connection 4 mm jack connector
Height 45mm
Jack Diameter 4mm
Length 155mm
Max. clamping range 3.5mm
Misc Attribute SKPS4 SW
Nominal Current 4A
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Shaft Length 90mm
Temperature Range -25 to +100°C
Tip material Spring steel wire
Width 12mm

Reviews

Be the first to submit a review

Trustpilot