Stäubli 240163-21 connector, 4mm plug-to-socket, black, brass adapter, 1 pc

MPN
24.0163-21
Brand
Staubli
EAN-13
2050000579325
Order Code
01-6815
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.12
10+ £3.82
100+ £3.55
500+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Brass adapter for fixed screws in Ø 4 mm socket The plug of this adapter expands by tightening an interior screw in the plug, so that it sits firmly in the socket and offers complete protection in the installed state.
Connector Type Adapter, straight
Plug / Socket Socket
Mounting Direction In Line
Colour Black
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material TPE
Insulation Type Partially insulated
Material (details) Nickel plated
Misc Attribute A-SLK4-S
Nominal Current 25A
Pin Ø 4mm
Type Adapter
Type A 4 mm plug
Type B 4 mm socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot