Stäubli 240160-21 A-SLK4 plug-to-plug connector 4 mm black brass adapter

Order Code:

01-6813

Brand: Staubli MPN: 24.0160-21 EAN-13: 2050000579233
Qty Unit Price (Ex VAT)
2+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Brass plug-to-plug adapter for fixed screws, with Ø 4mm plug and Ø 4mm socket The plug of this adapter expands by tightening an interior screw the plug, so that it sits firmly in the socket and offers complete protection in the installed state.
Connector Type Adapter, straight
Plug / Socket Socket
Colour Black
(Ø) 4mm
Contact Material Brass gold plated
Insulation Material TPE
Insulation Type Partially insulated
Material (details) Gold-plated
Misc Attribute A-SLK4
Nominal Current 32A
Pin Ø 4mm
Type Adapter
Type A 4 mm plug
Type B 4 mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot