Stäubli 235065-22 B4-I/K RT Test lead adapter 4 mm socket red brass

MPN
23.5065-22
Brand
Staubli
EAN-13
2050000600036
Order Code
01-6803
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Terminal fork test lead adapter made from brass, for fixed contact e.g. of screw clamp terminals. Featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Type Fork adapter
Clamping range diameter 4.2/6.2/8.3mm
Factory colour Red
Jack Diameter 4mm
Misc Attribute B4-I/K RT
Nominal Current 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Nominal voltage (details) 1000V
Reading Category CAT II 1000 V
Shaft Length 31mm
Tip length 24.8mm
Tip material Brass
Type A Terminal
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot