Stäubli 233150-21 SEB4-F63 safety jack socket built-in blk 4mm brass

MPN
23.3150-21
Brand
Staubli
EAN-13
2050000256837
Order Code
00-0340
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector, with gold-plated contacts and a 1.9mm solder pin. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Socket made from brass. Push-fit mounting into cutout holes in plates or housings made of plastic, metal etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Cable Diameter 14.5mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material Insulated
Length 33mm
Material Gold-plated brass
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage Contact-safe 1000 V/ CAT III
Temperature Range -40 - +80°C
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot