Stäubli 233130-21 SEB4-R safety jack socket built-in blk insulated 4mm

MPN
23.3130-21
Brand
Staubli
EAN-13
2050000577154
Order Code
00-0335
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.995
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector, with gold-plated contacts and a 1.9mm solder pin. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Socket made from brass. Push-fit mounting into cutout holes in plates or housings made of plastic, metal etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Cable Diameter 14.5mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 35.5 mm
Insulation Material Insulated
Length 35.5mm
Material Gold-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot