Stäubli 233070-25 SLB4-F/A socket gr 4mm safety suits spring plugs

MPN
23.3070-25
Brand
Staubli
EAN-13
2050000577215
Order Code
00-0323
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.43
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

4mm rigid socket in insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Cable Diameter 14.5mm
Contact Plating Nickel plated
Dim (Ø x L) 14.5 mm x 30.5 mm
Insulation Material Insulated
Length 30.5mm
Material Nickel-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot