Stäubli 233070-22 SLB4-F/A red safety jack socket 4mm insulated 1 pc

MPN
23.3070-22
Brand
Staubli
EAN-13
2050000256110
Order Code
00-0320
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

4mm rigid socket in insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Cable Diameter 14.5mm
Contact Plating Nickel plated
Dim (Ø x L) 14.5 mm x 30.5 mm
Insulation Material Insulated
Length 30.5mm
Material Nickel-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot