Stäubli 233060-24 Safety jack socket yel Ø4mm insulated rigid 1 pc

MPN
23.3060-24
Brand
Staubli
EAN-13
2050000576829
Order Code
00-0312
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
2+ £1.98
10+ £1.93
25+ £1.90
50+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. The socket is from brass. Panel mount by fitting into cutouts in plates or housings.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Cable Diameter 14.5mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material Insulated
Length 33mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot