Stäubli 233060-20 SLB 4-F63 safety jack socket 4mm pin gr/yel vertical

MPN
23.3060-20
Brand
Staubli
EAN-13
2050000256066
Order Code
00-0308
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

4mm rigid socket connector in a PVC insulated body, with 6.3mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Rigid connector with threaded collar for secure mounting.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green, Yellow
Contact Plating Brass gold plated
Insulation Material Insulated
Length 33mm
Material Gold-plated brass
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot