Stäubli 233020-24 SLB4-G safety jack socket yel insulated Ø 4 mm 1 pc

MPN
23.3020-24
Brand
Staubli
EAN-13
2050000576751
Order Code
00-0303
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £2.22
20+ £2.20
50+ £2.16
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector with gold-plated contacts, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Panel mount by bolting through cutouts in plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Cable Diameter 14.5mm
Connection Threaded bolts M4 or soldered hole
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 38.5 mm
Insulation Material Insulated
Length 38.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot