Stäubli 233020-23 SLB4-G safety jack socket blue 4mm brass insulated

MPN
23.3020-23
Brand
Staubli
EAN-13
2050000576744
Order Code
00-0302
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
20+ £1.99
50+ £1.96
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector with gold-plated contacts, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Panel mount by bolting through cutouts in plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Cable Diameter 14.5mm
Connection Threaded bolts M4 or soldered hole
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 38.5 mm
Insulation Material Insulated
Length 38.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot