Stäubli 233020-20 SLB4-G socket built-in gr/yel rigid Ø 4 mm brass

Stäubli 233020-20 SLB4-G socket built-in gr/yel rigid Ø 4 mm brass

MPN
23.3020-20
Brand
Staubli
EAN-13
2050000576713
Order Code
00-0300
Country of Origin
Switzerland

Discontinued


Insulated, rigid 4mm socket connector with gold-plated contacts, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Panel mount by bolting through cutouts in plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green, Yellow
Cable Diameter 14.5mm
Connection Threaded bolts M4 or soldered hole
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 38.5 mm
Insulation Material Insulated
Length 38.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Trustpilot