Stäubli 231035-1 B4-E-IM4-I screw adapter M4 bush 4mm socket red 1pc safety

Order Code:

01-6736

Brand: Staubli MPN: 23.1035-1 EAN-13: 2050000258114
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
103 in stock, despatched in 4 working days

M4 threaded screw adapter, featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Connector Type Adapter, straight
Colour Red
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material PVC
Insulation Type Insulated
Misc Attribute 1 Rigid, with M4 inside thread
Misc Attribute 2 B4-E-IM4-I
Nominal Current 32A
Pin Ø 4mm
Temperature Range -40 to +80°C
Type M4 screw adapter
Type A M4 threaded bush
Type B 4 mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot