Stäubli 231033-22 B4-E-M4-I ROT screw adapter M4 bolt 4mm socket red 1pc

Order Code:

01-6733

Brand: Staubli MPN: 23.1033-22 EAN-13: 2050000257858
Qty Unit Price (Ex VAT)
5+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

M4 threaded screw adapter, featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Connector Type Adapter, straight
Colour Red
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Nickel plated
Misc Attribute 1 Rigid, with external thread M4
Misc Attribute 2 B4-E-M4-I ROT
Nominal Current 32A
Pin Ø 4mm
Temperature Range -40 - +80°C
Type M4 screw adapter
Type A M4 threaded bolt
Type B 4 mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot