Stäubli 231011-27 EB2 jack socket 2mm pin brown insulated rigid brass 1pc

Order Code:

00-0283

Brand: Staubli MPN: 23.1011-27 EAN-13: 2050000578403

Discontinued


Insulated, rigid 2mm jack socket made of turned brass with PVC insulation. Designed to press-fit into cutouts in plates or housings made of plastic, metal, etc.
Colour Brown
Cable Diameter 2mm
Contact Plating Gold plated
Dim (Ø) 2 mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Socket, vertical vertical

You may also like


Trustpilot