Christmas Opening Hours and Delivery Dates here

Stäubli 230480-22 B4-I/KS RT test lead adapter 4 mm socket red brass adapter

Order Code:

01-6722

Brand: Staubli MPN: 23.0480-22 EAN-13: 4016138476668
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
10+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
200 available to back orderBack-order availability date - 10/01/2026

Cable fork test lead adapter made from brass, for fixed contact e.g. of screw terminals. Featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Type Fork adapter
Clamping range diameter mm 2/4.1mm
Factory colour Red
Jack Diameter 4mm
Misc Attribute B4-I/KS RT
Nominal Current 20A
Nominal current (details) 20A
Nominal Voltage 1000V
Nominal voltage (details) 1000V
Reading category CAT II 1000 V
Shaft Length 28mm
Tip length 9mm
Tip material Brass
Type A Terminal
Type B 4 mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot