Stäubli 230480-21 Test lead adapter 4mm socket black brass cable lug fork 90°

MPN
23.0480-21
Brand
Staubli
EAN-13
4016138476606
Order Code
01-6721
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Cable fork test lead adapter made from brass, for fixed contact e.g. of screw terminals. Featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Type Fork adapter
Clamping range diameter 2/4.1mm
Factory colour Black
Jack Diameter 4mm
Misc Attribute B4-I/KS SW
Nominal Current 20A
Nominal current (details) 20A
Nominal Voltage 1000V
Nominal voltage (details) 1000V
Reading Category CAT II 1000 V
Shaft Length 28mm
Tip length 9mm
Tip material Brass
Type A Terminal
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot