Stäubli 230030-24 LB-I2R jack socket 2mm pin yel vertical insulated 1pc

MPN
23.0030-24
Brand
Staubli
EAN-13
2050000576256
Order Code
00-0267
Country of Origin
Switzerland

Discontinued


Insulated 2mm jack socket connector, panel mount with 2.8mm male spade connector. Rigid connector with metal thread and nut for secure mounting.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Contact Plating Optalloy®
Insulation Material Partially insulated
Material Brass with Optalloy® -alloy
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Socket, vertical vertical

Trustpilot