Stäubli 230030-23 LB-I2R jack socket vertical 2 mm pin blue insulated

MPN
23.0030-23
Brand
Staubli
EAN-13
2050000576249
Order Code
00-0266
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £4.10
25+ £3.75
50+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated 2mm jack socket connector, panel mount with 2.8mm male spade connector. Rigid connector with metal thread and nut for secure mounting.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Contact Plating Optalloy®
Insulation Material Partially insulated
Material Brass with Optalloy® -alloy
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot