Stäubli 223006-22 KLS4 ROT banana plug 4 mm red fits 012-25 mm² wires

MPN
22.3006-22
Brand
Staubli
EAN-13
4016138182736
Order Code
00-0260
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £5.29
25+ £5.22
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

4mm straight banana plug connector for clamping directly onto stripped wires of 0.12 -2.5 mm² cross-section. Compatible with 4mm sockets.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Colour Red
Contact Plating Nickel plated
Cross Section 0.127mm²
Insulation Material Partially insulated
Nominal Current 10A
Nominal current - rounded value 10A
Operating Voltage 24V
Pin Ø 4mm
Temperature Range -40 °C - +80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot