Stäubli 222667-26 SLS425-SW safety plug 4mm right angle 1pc lamellae plug

MPN
22.2667-26
Brand
Staubli
EAN-13
2050000577871
Order Code
00-0258
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Right-angle 4mm, Lamellae plug, with rigid insulation sleeve. Designed for the self-mounting of measurement test leads.
Colour Violet
Connection Soldering
Contact Plating Nickel plated
Cross Section 2.5mm²
Insulation Material Insulated
Material gold-plated
Misc Attribute 1 SLS425-BLK
Misc Attribute 2 SLS425-SW
Misc Attribute 3 90° angle
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 500V
Pin Ø 4mm
Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot