Stäubli 222618-29 SLS205-L plug 2mm pin white self-mounting 1pc

Stäubli 222618-29 SLS205-L plug 2mm pin white self-mounting 1pc

Order Code:

00-0253

Brand: Staubli MPN: 22.2618-29 EAN-13: 2050000578847

Discontinued


A straight white 2mm plug connector with spring contact fins, designed for the self-mounting of measurement test leads.
Type Plug, straight
Contact Plating Gold plated
Colour White
Cable Diameter 2mm
Connection Soldering
Cross Section 0.5mm²
Dim (Ø) 2 mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

You may also like


Trustpilot