Stäubli 201010-21 EK-400 Connector 4mm Grey Pin Brass Isolated Spring-Fit

MPN
20.1010-21
Brand
Staubli
EAN-13
2050000576881
Order Code
01-6686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.83
10+ £3.78
25+ £3.75
50+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated Ø 4mm dual plug connector with spring-loaded plug connectors made from gold-plated, brass.
Connector Type 4mm Plug
Mounting Direction In Line
Insulated Yes
Colour Grey
Connection Soldering
Dot pitch 14mm
Insulation Type Partially insulated
Material (details) Nickel-plated
Misc Attribute EK-400
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 30 V/AC 60 - 18V DC

Reviews

Be the first to submit a review

Trustpilot