Stäubli 040059 Jack plug vertical mount 6mm pin brass

MPN
04.0059
Brand
Staubli
EAN-13
2050000579875
Order Code
00-0214
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

Plugs for bolting to equipment, bedding or wall rails for potential equalisation.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Insulated No
Colour Brass
Cable Diameter 6mm
Certification marks DIN Norm 42801
Contact Plating Brass nickel plated
Dim (Ø x L) 6 mm x 50 mm
Insulation Material Not insulated
Length 50mm
Material Nickel-plated brass
Pin Ø 6mm
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot