Stäubli 040056 POAG-S6/15 Jack plug vertical mount 6mm pin brass 1pc

MPN
04.0056
Brand
Staubli
EAN-13
2050000579868
Order Code
00-0213
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

Plugs for bolting to equipment, bedding or wall rails for potential equalisation.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Insulated No
Colour Brass
Cable Diameter 6mm
Certification marks DIN Norm 42801
Contact Plating Brass nickel plated
Dim (Ø x L) 6 mm x 30 mm
Insulation Material Not insulated
Length 30mm
Material Nickel-plated brass
Pin Ø 6mm
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot