Status SEM1600/VI mA and Voltage Signal Conditioner

Order Code:

65-1525

Brand: Status Instruments MPN: SEM1600/VI

Discontinued


This unit is a smart, powered isolator/conditioner that accepts either voltage or current inputs. Output from the unit is either voltage, bipolar voltage or current re-transmission. A transmitter power supply on both input and output ensures that the unit can accept sink or source applications. A USB port gives an interface for the free configuration software that contains a number of tools to assist with setup and operation.


  • High efficiency AC/DC switch mode power supply
  • Current sink and source on input and output
  • 22-Segment linearisation
  • Configuration using USB port
Input Type -50 to +50mA, -50 to +50V
Configuration using USB port

Trustpilot