Statron 5359.0 Bench PSU 2-14V 3A 42W 2 Outputs Ideal for Schools

MPN
5359.0
Brand
Statron
EAN-13
4016139069838
Order Code
10-6997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £151.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Statron 5359.0 Bench PSU is an adjustable power supply unit providing 2 to 14 volts and a current of 3 A, with a total power output of 42 W. It features two outputs, making it suitable for laboratory and industrial applications. Typical uses include powering and testing electronic devices in labs and workshops.
Type Bench PSU (adjustable voltage)
Output Current 42W
Output Voltage 14V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Dimensions (L x W x H) 210 x 140 x 130 mm
Height 130mm
Length 210mm
Max. output current 3A
Misc Attribute 1 Linear
Output current (min.) 3A
Output current 2 (max.) 3A
Output current 2 (min.) 3A
Output voltage (min.) 2V
Output voltage 2 (max.) 14V
Output voltage 2 (min.) 2V
Technology Linear regulated PSU
Weight 3.5kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot