Statron 5340.1 Bench PSU Adjustable 0-12V AC 3A 72W 2 Outputs

Image Representative of Range

Statron 5340.1 Bench PSU Adjustable 0-12V AC 3A 72W 2 Outputs

MPN
5340.1
Brand
Statron
EAN-13
4016138653199
Order Code
13-0153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £274.60 £233.41
10+ £223.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Statron 5340.1 bench PSU is an adjustable power supply unit capable of delivering 0 - 12 V AC at 3 A, with a total power output of 72 W. Manufactured by Statron, this device features two outputs, making it suitable for laboratory and industrial applications. Ideal for electronics testing and development, the 5340.1 is a programmable and versatile power supply unit.
Type Bench PSU (adjustable voltage)
Output Current 72W
Output Voltage 12V AC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Depth 230mm
Dimensions (W x H x D) 260 x 150 x 230 mm
Height 150mm
Max. output current 3A
Misc Attribute 1 Linear
Misc Attribute 2 Bench
Output current (min.) 3A
Output current 1 3A
Output Current 2 0 - 3A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output voltage (min.) 0V AC
Output Voltage 1 0 - 12V AC
Output Voltage 2 0 - 12V DC
Output voltage 2 (max.) 12V DC
Output voltage 2 (min.) 0V DC
Technology Linear regulated PSU
Weight 4.5kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot