Statron 3656.1 PSU Adjustable 0-30V 0-66A 1980W High Efficiency Lightweight

Image Representative of Range

Statron 3656.1 PSU Adjustable 0-30V 0-66A 1980W High Efficiency Lightweight

MPN
3656.1
Brand
Statron
EAN-13
4016138534870
Order Code
13-0151
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Statron 3656.1 bench PSU is an adjustable voltage power supply unit offering 0 to 30 V DC output and up to 66 A, with a maximum power of 1980 W. It is suitable for laboratory and industrial applications requiring precise voltage adjustments. This robust and programmable power supply unit is designed for laboratory and bench use, supporting a variety of power-related tasks.
Type Bench PSU (adjustable voltage)
Output Current 1980W
Output Voltage 30V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 440mm
Dimensions (W x H x D) 445 x 135 x 440 mm
Height 135mm
Inputs IEC 320 C14
Max. output current 66A
Output current (min.) 0A
Output current 1 0 - 66A
Output voltage (min.) 0V DC
Output Voltage 1 0 - 30V
Technology SMPSU
Weight 16kg
Width 445mm

Trustpilot