Statron 3262.1 Bench PSU Adjustable 0-40V DC 0-10A 800W Dual Output

Image Representative of Range

Statron 3262.1 Bench PSU Adjustable 0-40V DC 0-10A 800W Dual Output

MPN
3262.1
Brand
Statron
EAN-13
4016138653182
Order Code
13-0149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1117.25 £1005.83
10+ £964.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

The Statron 3262.1 is a bench power supply unit offering adjustable voltage from 0 to 40 V DC and a current output of up to 10 A, with a power rating of 800 W. This unit features two outputs and is suitable for laboratory and industrial use. It's ideal for applications requiring programmable power supplies, such as research and testing environments.
Type Bench PSU (adjustable voltage)
Output Voltage 40V DC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 410mm
Dimensions (W x H x D) 451 x 134 x 410 mm
Height 134mm
Max. output current 10A
Output current (min.) 0A
Output current 2 (max.) 10A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 40V DC
Output voltage 2 (min.) 0V DC
Residual ripple 2mV
Technology Linear regulated PSU
Weight 23kg
Width 451mm

Reviews

Be the first to submit a review

Trustpilot