Statron 3256.1 Bench PSU 0-36V DC 0-40A 1440W 1 Output Digital Display

Image Representative of Range

Statron 3256.1 Bench PSU 0-36V DC 0-40A 1440W 1 Output Digital Display

MPN
3256.1
Brand
Statron
EAN-13
4016138534856
Order Code
13-0148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1650.00 £1402.50
10+ £1345.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 13/11/2026

The Statron 3256.1 bench PSU provides an adjustable voltage output ranging from 0 to 36 V DC with a maximum current of 40 A, offering a power capacity of 1440 W. Designed for laboratory and industrial settings, it is ideal for use as a programmable power supply unit. Built by Statron, it features a single output, making it suitable for precise and controlled power applications.
Type Bench PSU (adjustable voltage)
Output Current 1440W
Output Voltage 36V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 410mm
Dimensions (W x H x D) 451 x 134 x 410 mm
Height 134mm
Max. output current 40A
Output current (min.) 0A
Output voltage (min.) 0V DC
Technology Linear regulated PSU
Weight 31kg
Width 451mm

Reviews

Be the first to submit a review

Trustpilot