Statron 3254.1 Bench PSU 0-36V DC 0-22A 792W Digital Displays

Image Representative of Range

Statron 3254.1 Bench PSU 0-36V DC 0-22A 792W Digital Displays

MPN
3254.1
Brand
Statron
EAN-13
4016138534849
Order Code
13-0147
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Statron 3254.1 bench PSU offers adjustable voltage from 0 to 36 V DC with a current output of 0 to 22 A, delivering a total power of 792 watts. It features a single output and is a suitable choice for laboratory and industrial applications requiring precise power supply. This programmable power supply unit is ideal for research and testing environments.
Type Bench PSU (adjustable voltage)
Output Current 792W
Output Voltage 36V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 324mm
Dimensions (W x H x D) 451 x 134 x 324 mm
Height 134mm
Max. output current 22A
Output current (min.) 0A
Output voltage (min.) 0V DC
Technology Linear regulated PSU
Weight 19.8kg
Width 451mm

Trustpilot