Statron 3252.1 Bench PSU 0-36V 0-13A 468W 1 Output Linear Adjust.

Image Representative of Range

Statron 3252.1 Bench PSU 0-36V 0-13A 468W 1 Output Linear Adjust.

MPN
3252.1
Brand
Statron
EAN-13
4016138534832
Order Code
13-0146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £598.36 £508.61
10+ £487.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Statron 3252.1 bench PSU is an adjustable power supply unit offering 0 to 36 V DC and up to 13 A with a power output of 468 W. This unit is suitable for laboratory environments and research applications requiring linear, programmable control. It features a single output, designed for precise voltage and current adjustment.
Type Bench PSU (adjustable voltage)
Output Current 468W
Output Voltage 36V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Depth 252mm
Dimensions (W x H x D) 372 x 134 x 252 mm
Height 134mm
Max. output current 13A
Output current (min.) 0A
Output voltage (min.) 0V DC
Technology Linear regulated PSU
Weight 12.6kg
Width 372mm

Reviews

Be the first to submit a review

Trustpilot