Statron 2229.2 Bench PSU 0-40V 0-2.5A 200W Dual Output Linear Tech

Image Representative of Range

Statron 2229.2 Bench PSU 0-40V 0-2.5A 200W Dual Output Linear Tech

MPN
2229.2
Brand
Statron
EAN-13
4016139044828
Order Code
10-6993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £404.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Statron 2229.2 bench PSU is an adjustable voltage power supply unit with outputs ranging from 0 to 40 volts and up to 2.5 amperes, providing a total power output of 200 watts. This programmable laboratory power supply unit features two outputs, making it ideal for industrial and lab applications requiring precise voltage adjustments. It is commonly used in settings that demand a reliable and versatile power solution.
Type Bench PSU (adjustable voltage)
Output Current 200W
Output Voltage 40V
Number of Outputs 2
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 360 x 140 mm
Height 140mm
Length 240mm
Max. output current 2.5A
Output current (min.) 0A
Output voltage (min.) 0V
Weight 8kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot