Statron 2225.2 Bench PSU Adjustable 0-24V/0-6A Dual Output High Stability

Image Representative of Range

Statron 2225.2 Bench PSU Adjustable 0-24V/0-6A Dual Output High Stability

MPN
2225.2
Brand
Statron
EAN-13
4016139044835
Order Code
10-6991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £496.70 £449.35
10+ £431.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Statron 2225.2 is an adjustable bench PSU offering a voltage range of 0 - 24 V and current up to 6 A, with a total power of 288 W. It features two outputs, making it ideal for laboratory and industrial settings requiring versatile and programmable power supply. Statron's durable design and precise control make it suitable for various test and development applications.
Type Bench PSU (adjustable voltage)
Output Current 288W
Output Voltage 24V
Number of Outputs 2
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 260 x 140 mm
Height 140mm
Length 240mm
Max. output current 6A
Output current (min.) 0A
Output voltage (min.) 0V
Weight 10kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot