Statron 2224.9 Bench PSU Adjustable Voltage 0-30V 0-5A 150W 1 Output LCD

Image Representative of Range

Statron 2224.9 Bench PSU Adjustable Voltage 0-30V 0-5A 150W 1 Output LCD

MPN
2224.9
Brand
Statron
EAN-13
4016139044811
Order Code
10-6990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £257.97
10+ £247.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Statron 2224.9 bench PSU is an adjustable power supply unit offering a voltage range of 0 to 30 V and a current output up to 5 A, with a total power capacity of 150 W. It is designed with one output, making it ideal for laboratory and industrial applications requiring precise voltage and current control. Typical uses include testing and development in research labs and various engineering applications.
Type Bench PSU (adjustable voltage)
Output Current 150W
Output Voltage 30V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 230 x 260 x 150 mm
Height 150mm
Length 230mm
Max. output current 5A
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.5kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot