Statron 2223.2 Bench PSU 0-32V 0-3A 96W Adjustable Robust Short-circuit Proof

MPN
2223.2
Brand
Statron
EAN-13
4016139044804
Order Code
10-6989
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Statron 2223.2 is a bench PSU offering adjustable voltage from 0 to 32 V and current up to 3 A, with a maximum power of 96 W. It features one output, making it ideal for laboratory or industrial environments requiring precise voltage control. This versatile power supply unit is commonly used for testing and development applications.
Type Bench PSU (adjustable voltage)
Output Current 96W
Output Voltage 32V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 220 x 185 x 120 mm
Height 120mm
Length 220mm
Max. output current 3A
Output current (min.) 0A
Output voltage (min.) 0V
Weight 4.5kg
Width 185mm

Trustpilot