STATON 5311.1 Bench PSU Adjustable Voltage 0-30V 10A 300W 2 Outputs

MPN
5311.1
Brand
Statron
EAN-13
4016139069845
Order Code
10-6996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £624.29 £530.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/09/2026

The Statron 5311.1 Bench PSU is an adjustable power supply unit offering 0 to 30 V and 10 A, ideal for laboratory and industrial applications. This dual-output programmable unit is perfect for tasks requiring precise voltage adjustment and reliable performance. It is widely used in laboratory environments for testing and development purposes.
Type Bench PSU (adjustable voltage)
Output Current 300W
Output Voltage 30V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Dimensions (L x W x H) 250 x 260 x 140 mm
Height 140mm
Length 250mm
Max. output current 10A
Output current (min.) 10A
Output current 2 (max.) 10A
Output current 2 (min.) 10A
Output voltage (min.) 0V
Output voltage 2 (max.) 30V
Output voltage 2 (min.) 0V
Technology Linear regulated PSU
Weight 15kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot