Stationary Construction Circular Saw Blade 216 x 30mm x 24T ATB/Neg

DEWALT Brand: DEWALT

The DEWALT Stationary Construction Circular Saw Blade has impact resistant carbide teeth that help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade has been designed for cutting rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 216mm
Blade Bore: 30mm
Tooth Count: 24
Plate Thickness: 1.7mm
Kerf Thickness: 2.6mm
Grind Type: ATB
Rake Angle: -5°

Description Image Product Buy Pricing (Ex VAT) Blade Material Bore Diameter Kerf Material Suitability Number of Teeth Type
DEWALT DT1952-QZ Stationary Construction Circular Saw Blade 216 x 30mm x 24T
DEWALT DT1952-QZ Stationary Construction Circular Saw Blade 216 x 30mm x 24T
Standard range
Order code: 95-4484
MPN: DT1952-QZ

Despatched within 2 working days - 20 in stock
1+ £21.62
Price per unit Ex VAT
Blade
DEWALT DT1953-QZ Stationary Construction Circular Saw Blade 216 x 30mm x 40T
DEWALT DT1953-QZ Stationary Construction Circular Saw Blade 216 x 30mm x 40T
Standard range
Order code: 95-4485
MPN: DT1953-QZ

Despatched within 2 working days - 20 in stock
1+ £22.88
Price per unit Ex VAT
TCT 30mm 216mm 2.6mm Manufactured boards, wood 40 Blade
DEWALT DT1956-QZ Stationary Construction Circular Saw Blade 250 x 30mm x 24T
DEWALT DT1956-QZ Stationary Construction Circular Saw Blade 250 x 30mm x 24T
Standard range
Order code: 95-4486
MPN: DT1956-QZ

Despatched within 4 working days - 3 in stock
1+ £25.43
Price per unit Ex VAT
Blade
DEWALT DT1957-QZ Stationary Construction Circular Saw Blade 250 x 30mm x 48T
DEWALT DT1957-QZ Stationary Construction Circular Saw Blade 250 x 30mm x 48T
Standard range
Order code: 95-4487
MPN: DT1957-QZ

Despatched within 2 working days - 20 in stock
1+ £24.55
Price per unit Ex VAT
Blade
DEWALT DT1958-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 24T
DEWALT DT1958-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 24T
Standard range
Order code: 95-4488
MPN: DT1958-QZ

Despatched within 4 working days - 20 in stock
1+ £33.05
Price per unit Ex VAT
Blade
DEWALT DT1959-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 48T
DEWALT DT1959-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 48T
Standard range
Order code: 95-4489
MPN: DT1959-QZ

Despatched within 2 working days - 15 in stock
1+ £35.59
Price per unit Ex VAT
Blade
DEWALT DT1960-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 60T
DEWALT DT1960-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 60T
Standard range
Order code: 95-4490
MPN: DT1960-QZ

Despatched within 2 working days - 5 in stock
1+ £37.50
Price per unit Ex VAT
Blade

Trustpilot