StarTech USB3EXT6INBK 150mm USB 3.0 A to A Extension Cable M/F Black

MPN
USB3EXT6INBK
Brand
StarTech.com
EAN-13
0065030855570
Order Code
19-9212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

The StarTech.com USB3EXT6INBK 150mm USB 3.0 Extension Cable extends the reach of a USB 3.0 port on your laptop or desktop computer giving you more room for connecting multiple devices. The cable can also help to prevent damage to the USB 3.0 port on your computer in testing environments or other situations where the port is accessed repeatedly.

The extension allows you to connect multiple devices at once, such as flash drives, and gives you open access to ports, even when they are located closely together. The cable can also be used as a port saver in busy environments where cables are unplugged and re-inserted frequently.

Backed by StarTech.com's lifetime warranty.


  • Cable and connectors are compliant with USB 3.0 SuperSpeed specifications
  • Supports USB 3.0 data transfer rates up to 5Gbps
  • Aluminium-mylar foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9-pin, SuperSpeed) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB3EXT6INBK
Cable Length 0.15m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 A female
Colour Black
Type USB 3 cable
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 164mm
Package height 13mm
Package weight 25.7g
Package width 20mm
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 20.7g

Reviews

Be the first to submit a review

Trustpilot