StarTech USB3AU50CMLS 500mm USB A 3.0 To Micro B Left Angle Slim Cable

MPN
USB3AU50CMLS
Brand
StarTech.com
EAN-13
0065030861403
Order Code
19-9206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The StarTech.com USB3AU50CMLS500mm USB 3.1 Gen 1 (5 Gbps) to Left-angled Micro-USB Cable better known as a USB 3.0 cable, lets you position Micro-USB devices on your desk without the cable getting in the way. It’s thinner and more flexible than standard cables, and features a left-angled Micro-USB connector that prevents awkward bends at the connection port.

This durable, lightweight cable is roughly half the thickness of a regular USB 3.0 cable, giving you the flexibility and freedom to place your devices as needed, with minimal clutter. The cable features a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Plus, the cable’s left-angled Micro-USB connector lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way.

Replace the cable that came with your Micro USB mobile device or keep one as a spare while travelling.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

Backed by StarTech.com’s lifetime warranty.


  • Position your USB 3.0 devices as needed throughout your workspace
  • Connect to your device even in hard-to-reach areas and tight spaces
  • Portable design fits nicely into any carrying case
  • Charge and sync your mobile devices without removing the protective case
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 Micro-B (10-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight to left angle
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Manufacturer's part no.: USB3AU50CMLS
Cable Length 0.5m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 micro B male
Colour Black
Type USB 3 cable
AWG wire size 26/32
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Angled
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 225mm
Package height 20mm
Package weight 45g
Package width 125mm
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 22g

Reviews

Be the first to submit a review

Trustpilot