StarTech USB3AU1MRS 1m USB A 3.0 To Micro B Right Angle Slim Cable

MPN
USB3AU1MRS
Brand
StarTech.com
EAN-13
0065030861281
Order Code
19-9203
Country of Origin
China

Discontinued


The StarTech.com USB3AU1MRS 1m USB 3.1 Gen 1 (5 Gbps) to Right-angled Micro-USB Cable better known as a USB 3.0 cable, lets you position Micro-USB devices on your desk without the cable getting in the way. It’s thinner and more flexible than standard cables, and features a left-angled Micro-USB connector that prevents awkward bends at the connection port.

This durable, lightweight cable is roughly half the thickness of a regular USB 3.0 cable, giving you the flexibility and freedom to place your devices as needed, with minimal clutter. The cable features a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Plus, the cable’s right-angled Micro-USB connector lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way.

Replace the cable that came with your Micro USB mobile device or keep one as a spare while travelling.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

Backed by StarTech.com’s lifetime warranty.


  • Position your USB 3.0 devices as needed throughout your workspace
  • Connect to your device even in hard to reach areas and tight spaces
  • Charge and sync your mobile devices without removing the protective case
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 Micro-B (10-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight to right angle
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Manufacturer's part no.: USB3AU1MRS
Cable Length 1m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 micro B male
Colour Black
Type USB 3 cable

Trustpilot