StarTech USB3AAEXT10M 10m USB A 3.0 Active Extension Cable - M/F

MPN
USB3AAEXT10M
Brand
StarTech.com
EAN-13
0065030846318
Order Code
19-9189
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com USB3AAEXT10M 10m Active USB 3.0 Extension Cable, offers 1 x USB A male connector and 1 x USB A female connector, and provides an active extension for USB 3.0 devices of up to 10m. An all-in-one cable for overcoming distance restrictions as well as power source limitations; the active USB 3.0 extension cable incorporates bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 2 of these cables can be daisy-chained together, allowing the connection to be extended a total of 20m. If necessary, the USB device can be powered from a wall outlet using the Universal AC power adaptor provided with the cable.

The USB3AAEXT10M extension cable supports high speed USB 3.0 transfer rates of up to 5Gbps.

Backed by a StarTech.com 2-year warranty.


  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Either USB bus-powered or via included AC adaptor
  • Blue LED indicator x1 for Extension Cable and USB port connection status monitoring
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9-pin, SuperSpeed) female
  • Connector plating: Nickel
  • Plug type: H
  • Power source: AC adaptor included
  • Product dimensions: 10 x 10m x 20mm
  • Manufacturer's part no.: USB3AAEXT10M

Supplied with: 10m USB 3.0 active extension cable - M/F, universal power adaptor.

Cascade up to 2 x USB3AAEXT10M devices together for further extension.

Cable Length 10m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 A female
Colour Black
Type USB active extension cable
Cable jacket material Polyvinyl chloride (PVC)
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Output current (max) 2 A
Output Voltage 5 V
Package depth 214mm
Package height 60mm
Package weight 758g
Package width 225mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 491g

Reviews

Be the first to submit a review

Trustpilot