StarTech.com USB A 3.0 Active Extension Cable - M/F

The StarTech.com Active USB 3.0 Extension Cables, offer 1 x USB A male connector and 1 x USB A female connector, and provide an active extension for USB 3.0 devices of up to 10m. An all-in-one cable for overcoming distance restrictions as well as power source limitations; the active USB 3.0 extension cables incorporate bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 2 of these cables can be daisy-chained together, allowing the connection to be extended a total of 20m. If necessary, the USB device can be powered from a wall outlet using the Universal AC power adaptor provided with each cable.

The extension cables supports high speed USB 3.0 transfer rates of up to 5Gbps.

Backed by a StarTech.com 2-year warranty.

  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Either USB bus-powered or via included AC adaptor
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Power source: AC adaptor included
Description Image Product Buy Pricing (Ex VAT) Cable Length Maximum data transfer rate Input current (max) Input Voltage Package depth Package height Package weight Package width Weight Connector 1 Connector 2 Colour Type Cable jacket material Certification Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor Connector 2 gender
StarTech USB3AAEXT10M 10m USB A 3.0 Active Extension Cable - M/F
StarTech USB3AAEXT10M 10m USB A 3.0 Active Extension Cable - M/F
Standard range
Order code: 19-9189
MPN: USB3AAEXT10M

Despatched within 3 working days - 16 in stock
1+ £124.27
Price per unit Ex VAT
10m 5 Gbit/s 214mm 60mm 758g 225mm 491g USB 3.0 A male USB 3.0 A female Black USB active extension cable Polyvinyl chloride (PVC) CE, FCC, REACH RoHS Straight Male Straight Female
StarTech USB3AAEXT5M 5m USB A 3.0 Active Extension Cable - M/F
StarTech USB3AAEXT5M 5m USB A 3.0 Active Extension Cable - M/F
Standard range
Order code: 19-9199
MPN: USB3AAEXT5M

Despatched within 3 working days - 3 in stock
1+ £92.95
Price per unit Ex VAT
5m 0.35 A 100 - 240 V 228mm 52mm 460g 147mm 250g USB 3.0 A male USB 3.0 A female Black USB active extension cable Polyvinyl chloride (PVC) CE, FCC, REACH RoHS Straight Male Straight Female

Trustpilot