StarTech USB31CC1M 1m USB C 3.1 10Gbps to USB C Cable M/M

MPN
USB31CC1M
Brand
StarTech.com
EAN-13
0065030860741
Order Code
19-9188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 132 in stock

The StarTech.com USB31CC1M 1m USB C to USB C Cable lets you charge and sync your USB C mobile devices or connect your newer USB 3.1 peripherals. It's also compatible with Thunderbolt 3 ports. With a throughput of 10 Gbps, this USB 3.1 Gen 2 cable lets you sync your USB C devices in no time at all. Moving large files or transferring movies can be done in seconds, at twice the speed of USB 3.0 and 20x faster than USB 2.0. All while charging your device with 60 Watts (3 Amp) power delivery. You’ll also be able to connect your USB 3.1 peripheral devices, such as hard drive enclosures and docks, to your laptop. Now you can spend less time transferring and backing up your data and more time focusing on your projects and presentations.

The USB C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time, no more frustration or port damage.

This USB C cable has been certified with USB Implementers Forum (USB IF) in order to meet all USB 3.1 specifications. This includes all environmental, electrical and mechanical standards set by USB compliance. This ensures a high-quality, reliable cable for all your USB C devices.

Backed by StarTech.com’s 2-year warranty.


  • USB-IF Certified
  • Data transfer rates up to 10Gbps
  • Thunderbolt 3 port compatible
  • The reversible USB C connector plugs into your device with either side facing up
  • Backed by a StarTech.com 2-year warranty
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB 3.1 USB C (24-pin, gen 2, 10 Gbps) male
  • Connector B: USB 3.1 USB C (24-pin, gen 2, 10 Gbps) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB31CC1M
Cable Length 1m
Connector 1 USB 3.1 C male
Connector 2 USB 3.1 C male
Colour Black
Type USB 3 cable
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Data transfer rates up to 10Gbps
Data transfer rate up to 10Gbps
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Package depth 225mm
Package height 12mm
Package weight 48g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 36g

Questions

*Question functionality currently disabled
Question by: Product code: 19-9188

Q. Hi does this cable have a marker chip inside? as defined by the USB-IF

A. Hi Lawrence, thank you for your question. The manufacturer does not state that there is an IC inside these, USB-IF is a standard that the manufacturer of the lead confirms it is USB-IF certified.

Reviews

Be the first to submit a review

Trustpilot